357-021-459-108

Heilind Number:EDA357-021-459-108
Manufacturer:EDAC
Manufacturer Number:357-021-459-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-459-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-459-108

Detailed Description

Introducing our Black Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. With a sleek and durable UL 94V-0 Thermoplastic Polyester housing, this connector guarantees optimum performance even in harsh environments. The Copper Alloy contact material ensures efficient power transmission, while the right angle mount orientation allows for convenient installation. Boasting twenty-one positions and a pitch of .156 inches, it is perfect for high-density applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the ideal choice for reliable and long-lasting connectivity in a wide range of electronic devices. Upgrade your PCB connections with this high-quality and meticulously engineered Card Edge Connector.