357-021-459-112

Heilind Number:EDA357-021-459-112
Manufacturer:EDAC
Manufacturer Number:357-021-459-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-459-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-459-112

Detailed Description

Introducing our 357-021-459-112 Card Edge Connector, a cutting-edge solution for seamless board-to-board PCB connections. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and a pitch of .156 inches, it offers precision in connectivity with 21 copper alloy contact points. The right-angle mount orientation allows for efficient installation in tight spaces, while its operating temperature range of -40 to 105 °C guarantees reliability in diverse environments. Whether you're working on industrial machinery or consumer electronics, this connector is the perfect choice for high-speed data transmission and power delivery. Upgrade your PCB assembly with the 357-021-459-112 and experience seamless connectivity like never before.