357-021-459-158

Heilind Number:EDA357-021-459-158
Manufacturer:EDAC
Manufacturer Number:357-021-459-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-459-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-459-158

Detailed Description

Upgrade your PCB connections with our sleek and reliable Card Edge Connector in classic black. Designed for seamless integration, this connector features 21 positions in a single row with a .156-inch pitch, perfect for high-density applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures optimal performance even in harsh environments with an operating temperature range of -40 to 105 °C. The right-angle mount orientation offers flexibility in installation, while the 5A amperage rating guarantees efficient power transfer. Trust in our Card Edge Connector for secure and efficient board-to-board connections in your electronic assemblies.