357-021-459-168

Heilind Number:EDA357-021-459-168
Manufacturer:EDAC
Manufacturer Number:357-021-459-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-459-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-459-168

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Card Edge Connector in sleek black. Designed for high-performance applications, this connector boasts a 5A amperage rating, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row configuration and 21 positions, it offers ample connectivity options. The Copper Alloy contacts provide excellent conductivity, while the .156" pitch and .2" row spacing ensure precise mating. Its right-angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40°C to 105°C, this connector is a versatile and dependable solution for your PCB interconnection needs. Upgrade your setup today and experience seamless connectivity like never before.