357-021-459-178

Heilind Number:EDA357-021-459-178
Manufacturer:EDAC
Manufacturer Number:357-021-459-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-459-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-459-178

Detailed Description

Introducing our 357-021-459-178 Card Edge Connector, the ultimate solution for seamless board-to-board connectivity in electronic systems. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and compliance with industry standards. With a single row configuration and 21 positions, it offers ample connectivity options for your PCB assemblies. The contact material, crafted from high-quality Copper Alloy, guarantees reliable signal transmission. Thanks to its right-angle mount orientation, it enables efficient and space-saving PCB layout. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for use in various applications, from industrial machinery to consumer electronics. Trust in the 357-021-459-178 for secure and high-speed data transfer in your electronic designs.