357-021-501-101

Heilind Number:EDA357-021-501-101
Manufacturer:EDAC
Manufacturer Number:357-021-501-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-501-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-501-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration in your electronic assemblies. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it not only ensures durability but also complies with industry safety standards. Featuring one row of 21 copper alloy contacts, each capable of delivering a reliable 5 A of power, this connector guarantees efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide a perfect fit for your board-to-board connections, while the straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component, a must-have in any electronic engineer's toolkit.