357-021-501-102

Heilind Number:EDA357-021-501-102
Manufacturer:EDAC
Manufacturer Number:357-021-501-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-501-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-501-102

Detailed Description

Enhance connectivity in your electronic device with this Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it offers reliable performance in a variety of applications. Featuring a single row design with 21 positions, this connector ensures seamless integration on your PCB. The copper alloy contact material guarantees efficient power transmission, with a 5 A amperage rating. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding environments. Trust in its straight mount orientation and high-quality construction for secure and stable connections. Elevate your connectivity solutions with this essential component.