357-021-501-103

Heilind Number:EDA357-021-501-103
Manufacturer:EDAC
Manufacturer Number:357-021-501-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-501-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-501-103

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 21 positions, ensuring optimal connectivity for your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance in various environmental conditions. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for efficient PCB assembly. The straight mount orientation further simplifies installation, while its black color adds a sleek touch to your design. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile choice for demanding applications in the industrial and electronic sectors. Elevate your connectivity solutions with this essential component.