357-021-501-104

Heilind Number:EDA357-021-501-104
Manufacturer:EDAC
Manufacturer Number:357-021-501-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-501-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-501-104

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector. Designed for seamless integration, this connector features a single row of 21 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in challenging environments. The copper alloy contacts provide optimal conductivity, while the black housing adds a sleek touch to your setup. With a pitch of .156 inches and row spacing of .2 inches, it offers precise positioning on your board. Its straight mount orientation simplifies installation, and with an amperage rating of 5A, it's ideal for various applications. Operable in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh conditions, making it a must-have in your connectivity arsenal. Explore our range of PCB connectors for more options to suit your needs.