357-021-501-108

Heilind Number:EDA357-021-501-108
Manufacturer:EDAC
Manufacturer Number:357-021-501-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-501-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-501-108

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with 21 positions, ideal for efficiently transferring data and power. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in all operating environments. Its copper alloy contacts ensure reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy assembly. With an amperage of 5A and an operating temperature range of -40 to 105°C, this connector is built to withstand demanding conditions. Whether in industrial machinery or consumer electronics, trust in this black Card Edge Connector for secure and efficient board-to-board connections. Upgrade your connectivity solutions today.