357-021-501-158

Heilind Number:EDA357-021-501-158
Manufacturer:EDAC
Manufacturer Number:357-021-501-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-501-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-501-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for seamless integration, this connector features a single row layout with 21 positions, perfect for streamlined setups. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in various applications. With a 5A amperage capacity and operating temperature range of -40 to 105°C, it guarantees efficient power transmission even in challenging environments. The .156-inch pitch and .2-inch row spacing, along with straight mount orientation, offer easy installation on your board. Elevate your connectivity game with this essential component for your projects.