357-021-501-178

Heilind Number:EDA357-021-501-178
Manufacturer:EDAC
Manufacturer Number:357-021-501-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-501-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-501-178

Detailed Description

Enhance your connectivity solutions with this high-quality Card Edge Connector. Designed for seamless integration, this black connector features a single row housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 21 copper alloy contact positions and a pitch of .156 inches, it guarantees reliable performance for your PCB connections. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Elevate your PCB design with this essential component.