357-021-505-101

Heilind Number:EDA357-021-505-101
Manufacturer:EDAC
Manufacturer Number:357-021-505-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-505-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-505-101

Detailed Description

Enhance your PCB connectivity with this sleek Black Card Edge Connector, designed for optimal performance. Engineered with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity even in demanding environments. Featuring a single row design with 21 positions and a pitch of .156 inches, it offers seamless integration on your circuit board. With a current rating of 5 A and an operating temperature range of -40 to 105°C, it guarantees efficient functionality under varying conditions. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Elevate your board-to-board connections with this high-quality connector, an essential component for your electronic projects.