357-021-505-112

Heilind Number:EDA357-021-505-112
Manufacturer:EDAC
Manufacturer Number:357-021-505-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-505-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-505-112

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 21 positions and a single row layout, it offers reliable performance in a variety of applications. The copper alloy contact material and .156-inch pitch guarantee efficient signal transmission, while the 5A amperage and -40°C to 105°C operating temperature range make it suitable for use in diverse environments. Perfect for board-to-board connections, this connector is a must-have for any electronic setup. Elevate your connectivity game with this essential component.