357-021-505-168

Heilind Number:EDA357-021-505-168
Manufacturer:EDAC
Manufacturer Number:357-021-505-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-505-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-505-168

Detailed Description

Enhance connectivity within your electronic devices with this durable Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a single row with 21 positions, offering ample space for secure connections. Crafted with high-quality copper alloy contacts and a UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in challenging environments. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment during assembly. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Its straight mount orientation simplifies installation, making it a versatile and essential component for any PCB project. Upgrade your connectivity solutions with this black Card Edge Connector.