357-021-521-103

Heilind Number:EDA357-021-521-103
Manufacturer:EDAC
Manufacturer Number:357-021-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-521-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-521-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Engineered for optimal performance, this connector features a sleek black design and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With a contact material of Copper Alloy, it ensures reliable conductivity, while its 21 positions and 1 row configuration offer ample connectivity options. The .156-inch pitch and .2-inch row spacing provide precise alignment, and with a 5A amperage capacity, it's suitable for various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees stability in diverse environments. Perfect for board-to-board PCB connections, it's a must-have component for your electronic projects.