357-021-521-104

Heilind Number:EDA357-021-521-104
Manufacturer:EDAC
Manufacturer Number:357-021-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-521-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-521-104

Detailed Description

Enhance your PCB connection with our high-quality Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row with 21 copper alloy contact positions, ensuring seamless communication. Constructed with UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and safety. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment. Perfect for straight mounting orientation, it operates flawlessly in a wide temperature range from -40 to 105°C. Elevate your electronic projects with this essential component.