357-021-521-112

Heilind Number:EDA357-021-521-112
Manufacturer:EDAC
Manufacturer Number:357-021-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-521-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-521-112

Detailed Description

Enhance your PCB connectivity with this sleek and durable Card Edge Connector in classic black. Designed for optimal performance, it accommodates up to 21 positions with a single row layout, featuring Copper Alloy contacts for reliable signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both safety and longevity, even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C provides versatility for various applications. Upgrade your board-to-board connections effortlessly with this essential component.