357-021-525-101

Heilind Number:EDA357-021-525-101
Manufacturer:EDAC
Manufacturer Number:357-021-525-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-525-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-525-101

Detailed Description

Enhance your PCB connection with this reliable Card Edge Connector in sleek black. With a current rating of 5 A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting performance. Featuring a single row design and copper alloy contacts, it offers seamless connectivity with a pitch of .156 inches and 21 positions. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Ideal for board-to-board connections, this connector is a must-have for your electronic projects.