357-021-525-102

Heilind Number:EDA357-021-525-102
Manufacturer:EDAC
Manufacturer Number:357-021-525-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-525-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-525-102

Detailed Description

Enhance your PCB connectivity with our black Card Edge Connector, meticulously crafted for seamless integration. Engineered for optimal performance, this connector boasts a current rating of 5 A, ensuring reliable power transmission. Its single row design, featuring 21 positions and a pitch of .156 inches, offers versatile connectivity options for your electronic projects. Crafted from UL 94V-0 Thermoplastic Polyester with copper alloy contacts, it guarantees durability and efficient signal transfer. With a straight mount orientation and operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Elevate your PCB assemblies with this essential connector, a must-have for any electronics enthusiast or professional.