357-021-525-103

Heilind Number:EDA357-021-525-103
Manufacturer:EDAC
Manufacturer Number:357-021-525-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-525-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-525-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and essential component for seamless integration. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and a pitch of .156 inches, it offers precise alignment for up to 21 positions. Crafted with copper alloy contacts, it guarantees reliable conductivity, even in demanding environments. Its straight mount orientation and compact design make it easy to install and suitable for various applications. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is a dependable choice for your connectivity needs. Elevate your PCB assemblies with this high-quality component, a must-have in any electronic setup.