357-021-525-104

Heilind Number:EDA357-021-525-104
Manufacturer:EDAC
Manufacturer Number:357-021-525-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-525-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-525-104

Detailed Description

Enhance the connectivity of your electronic devices with this durable Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With a contact material of Copper Alloy, it guarantees efficient transmission of data. The connector's single row configuration, with a pitch of .156 inches and row spacing of .2 inches, offers seamless integration into your PCB setup. Boasting 21 positions, it accommodates multiple connections with ease. Its straight mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Perfect for high-speed data transfer and power distribution, this connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity experience with this essential component.