357-021-525-107

Heilind Number:EDA357-021-525-107
Manufacturer:EDAC
Manufacturer Number:357-021-525-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-525-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-525-107

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. With a single row layout, it offers 21 positions for efficient linking. The contact material, made of Copper Alloy, ensures reliable performance. Operating in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Its .156-inch pitch and .2-inch row spacing guarantee precise alignment. The straight mount orientation simplifies installation. Elevate your circuitry with this essential component.