357-021-525-158

Heilind Number:EDA357-021-525-158
Manufacturer:EDAC
Manufacturer Number:357-021-525-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-525-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-525-158

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for precision and durability, this connector boasts a single row layout with 21 positions, making it ideal for a variety of applications. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in challenging environments. The housing material is complemented by Copper Alloy contacts, ensuring optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's built to withstand extreme conditions. Choose this connector for superior quality and performance in your PCB setups.