357-021-525-178

Heilind Number:EDA357-021-525-178
Manufacturer:EDAC
Manufacturer Number:357-021-525-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-525-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-525-178

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. Facilitating efficient power transmission, this connector boasts a 5A amperage rating and features 21 positions for versatile connectivity. The contact material, Copper Alloy, guarantees reliable signal transfer while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation, it easily fits onto your PCB, enhancing the overall layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital component for your electronic projects. Explore our range of connectors for more connectivity solutions.