357-021-527-101

Heilind Number:EDA357-021-527-101
Manufacturer:EDAC
Manufacturer Number:357-021-527-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-527-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-527-101

Detailed Description

Enhance your PCB connectivity with our sleek Black Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 21 positions, perfect for streamlined board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliable performance even in challenging environments. With a pitch of .156 inches and row spacing of .2 inches, precision is guaranteed in every connection. The straight mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for a variety of applications. Upgrade your setup with this high-quality connector, a must-have for any professional workspace.