357-021-527-102

Heilind Number:EDA357-021-527-102
Manufacturer:EDAC
Manufacturer Number:357-021-527-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-527-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-527-102

Detailed Description

Enhance connectivity on your PCB with this high-quality Card Edge Connector. Designed for superior performance, it features 21 positions in a single row, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability in various operating environments. With a contact material of Copper Alloy, it offers excellent conductivity. The black color adds a sleek touch to your setup, while the straight mount orientation simplifies installation. Ideal for demanding applications, this connector is rated for an operating temperature range of -40 to 105 °C. Upgrade your connectivity solution with this essential component.