357-021-527-104

Heilind Number:EDA357-021-527-104
Manufacturer:EDAC
Manufacturer Number:357-021-527-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-527-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-527-104

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless board-to-board PCB integration, it features 21 positions in a single row, ensuring efficient data transmission. The connector is crafted from durable UL 94V-0 Thermoplastic Polyester, with copper alloy contacts for optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and secure attachment. Operating smoothly in temperatures ranging from -40 to 105 °C, it is reliable in various environments. The sleek black housing not only adds a professional touch but also meets stringent safety standards. Perfect for industrial and commercial applications, this connector guarantees seamless and efficient performance.