357-021-527-108

Heilind Number:EDA357-021-527-108
Manufacturer:EDAC
Manufacturer Number:357-021-527-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-527-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-527-108

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector. Designed for seamless integration, this black connector features a single row with 21 positions, allowing for efficient data transfer. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and high-performance copper alloy contacts, it ensures reliable power delivery with a 5A amperage rating. The .156 inch pitch and .2 inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project, guaranteeing optimal performance and longevity.