357-021-527-158

Heilind Number:EDA357-021-527-158
Manufacturer:EDAC
Manufacturer Number:357-021-527-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-527-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-527-158

Detailed Description

Enhance your PCB connectivity with this sleek and durable Card Edge Connector in classic Black. Designed for seamless integration, it boasts a 5A amperage capacity and features a single row configuration with 21 positions for optimal versatility. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures both strength and conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your board. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C guarantee reliable performance in any environment. Upgrade your connection solutions with this essential component.