357-021-527-178

Heilind Number:EDA357-021-527-178
Manufacturer:EDAC
Manufacturer Number:357-021-527-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-527-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-527-178

Detailed Description

Enhance your PCB connectivity with this cutting-edge Card Edge Connector, designed for optimal performance and durability. Crafted from UL 94V-0 Thermoplastic Polyester, its sleek black housing not only offers a sleek aesthetic but also ensures safety and reliability in any application. The 21 copper alloy contact positions provide seamless power transmission, with a high amperage rating of 5 A. Featuring a single row design with a pitch of .156 inches and a row spacing of .2 inches, this connector guarantees a precise and secure fit. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Upgrade your connectivity solutions with this essential component, perfect for a wide range of electronics projects.