357-021-531-102

Heilind Number:EDA357-021-531-102
Manufacturer:EDAC
Manufacturer Number:357-021-531-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-531-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-531-102

Detailed Description

Enhance your PCB connection setup with this sleek Card Edge Connector, designed for seamless integration. Boasting a bold black hue, it not only adds a touch of modernity but also ensures easy identification. With an amperage rating of 5 A, it guarantees reliable power transmission, while the UL 94V-0 Thermoplastic Polyester housing material offers unparalleled durability. Featuring a single row layout with 21 copper alloy contact positions, it facilitates efficient signal transfer. The .156-inch pitch and .2-inch row spacing provide optimal connectivity, with a straight mount orientation for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your connectivity game with this essential component. Categories: Products, Connectors, PCB Connectors, Board To Board PCB Connectors, Card Edge Connectors