357-021-531-103

Heilind Number:EDA357-021-531-103
Manufacturer:EDAC
Manufacturer Number:357-021-531-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-531-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-531-103

Detailed Description

Enhance connectivity within your device with this essential Card Edge Connector. Designed for seamless integration on printed circuit boards, it features a single row layout with 21 contact positions for optimal functionality. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures robust performance even in challenging environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. The contact material, Copper Alloy, offers superior conductivity and longevity. Operating efficiently at temperatures ranging from -40 to 105 degrees Celsius, this connector is a reliable solution for various applications. Its sleek black finish adds a touch of sophistication to your electronic setup, while the straight mount orientation facilitates easy installation. Trust in this high-quality component for seamless board-to-board connectivity in your projects.