357-021-531-107

Heilind Number:EDA357-021-531-107
Manufacturer:EDAC
Manufacturer Number:357-021-531-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-531-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-531-107

Detailed Description

Enhance connectivity on your printed circuit board with our Card Edge Connector. Designed for seamless integration, this black connector features 21 positions in a single row, ensuring efficient data transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for optimal performance. The housing, constructed from UL 94V-0 rated thermoplastic polyester, guarantees durability and safety. Crafted with copper alloy contacts, it provides reliable conductivity for your electronic applications. Operating within a wide temperature range from -40 to 105 °C, it remains stable in diverse environments. Ideal for board-to-board connections, this straight mount connector is a must-have for your PCB assembly projects. Elevate your connectivity solutions with this essential component.