357-021-531-158

Heilind Number:EDA357-021-531-158
Manufacturer:EDAC
Manufacturer Number:357-021-531-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-531-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-531-158

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek Black color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row layout and a pitch of .156 inches, it offers precise and efficient connections. The 21 copper alloy contacts ensure reliable conductivity, while the 5A amperage rating meets standard power requirements. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your setup with this essential component for seamless board-to-board connections.