357-021-531-168

Heilind Number:EDA357-021-531-168
Manufacturer:EDAC
Manufacturer Number:357-021-531-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-531-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-531-168

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With a single row layout and copper alloy contacts, it offers reliable performance for a variety of applications. The .156-inch pitch and .2-inch row spacing accommodate precise connections, while the 21 positions allow for versatile configurations. Mountable in a straight orientation, it provides easy installation on PCBs. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for use in diverse environments. Upgrade your system with this essential component for streamlined board-to-board connectivity.