357-021-531-178

Heilind Number:EDA357-021-531-178
Manufacturer:EDAC
Manufacturer Number:357-021-531-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-531-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-531-178

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Featuring a sleek black design, it offers durability and a sleek aesthetic. With a 5 A amperage rating, it ensures reliable power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and compliance with industry standards. With 21 positions and a .156-inch pitch, it accommodates multiple connections with ease. The copper alloy contact material ensures optimal conductivity. Operating efficiently in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Perfect for board-to-board PCB connections, this connector is a versatile and essential component for your projects.