357-021-541-102

Heilind Number:EDA357-021-541-102
Manufacturer:EDAC
Manufacturer Number:357-021-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-541-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-541-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability. The 21-position connector boasts copper alloy contacts for efficient power transmission, with a 5A amperage rating to support your devices. With a single row configuration and a .156-inch pitch, it offers precise alignment for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications in industries such as telecommunications, automotive, and consumer electronics. Trust in its straight mount orientation for easy installation, and experience reliable performance that exceeds expectations. Elevate your connection capabilities with this essential component.