357-021-541-107

Heilind Number:EDA357-021-541-107
Manufacturer:EDAC
Manufacturer Number:357-021-541-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-541-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-541-107

Detailed Description

Enhance connectivity in your electronic devices with this black Card Edge Connector. Designed for optimal performance, it features a single row layout with 21 copper alloy contact positions, ensuring reliable power transmission at an amperage of 5 A. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in diverse operating environments, withstanding temperatures ranging from -40 to 105 °C. With a pitch of .156 inches and row spacing of .2 inches, this connector offers seamless integration within your PCB setup. Its straight mount orientation simplifies installation, making it a versatile choice for various applications in the electronics industry. Trust in its quality and performance to streamline your connectivity needs effectively.