357-021-541-178

Heilind Number:EDA357-021-541-178
Manufacturer:EDAC
Manufacturer Number:357-021-541-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-541-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-541-178

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row with 21 positions, crafted from durable UL 94V-0 Thermoplastic Polyester housing material. The copper alloy contacts ensure reliable conductivity, while the .156 inch pitch and .2 inch row spacing offer seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Trust in this high-quality connector for your board-to-board PCB connection needs.