357-021-545-101

Heilind Number:EDA357-021-545-101
Manufacturer:EDAC
Manufacturer Number:357-021-545-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-545-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-545-101

Detailed Description

Enhance connectivity in your PCB layout with this black Card Edge Connector. Designed for seamless integration, it features a single row with 21 positions and a .156-inch pitch for efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in a wide operating temperature range from -40 to 105°C. The straight mount orientation and .2-inch row spacing make it easy to install, while the 5A amperage rating guarantees optimal power delivery. Perfect for a variety of applications, this connector is a crucial component for maintaining a stable and efficient electronic connection.