357-021-545-103

Heilind Number:EDA357-021-545-103
Manufacturer:EDAC
Manufacturer Number:357-021-545-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-545-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-545-103

Detailed Description

Enhance your PCB connectivity with this essential Card Edge Connector. Designed for seamless integration, this black connector boasts a single row layout with 21 positions, ideal for high-density applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in extreme operating conditions ranging from -40 to 105 °C. The contact material, made of Copper Alloy, guarantees efficient power transmission, with a low pitch of .156 in and row spacing of .2 in for precise connectivity. Its straight mount orientation offers easy installation, making it a must-have component for your electronic projects.