357-021-545-104

Heilind Number:EDA357-021-545-104
Manufacturer:EDAC
Manufacturer Number:357-021-545-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-545-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-545-104

Detailed Description

Upgrade your PCB connections with our Card Edge Connector, a sleek and efficient solution for seamless board-to-board communication. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking black hue, this connector ensures reliable performance even in harsh industrial environments. With a single row design and 21 positions, it offers ample connectivity options while maintaining a compact footprint. The copper alloy contact material guarantees high conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its quality construction for smooth and secure connections every time. Elevate your electronic projects with the perfect combination of functionality and style.