357-021-545-107

Heilind Number:EDA357-021-545-107
Manufacturer:EDAC
Manufacturer Number:357-021-545-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-545-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-545-107

Detailed Description

Enhance connectivity in your PCB setups with this Card Edge Connector. Designed for optimal performance, it boasts a sleek black color and is constructed with UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Featuring a single row layout with 21 positions, it offers ample space for seamless board-to-board connections. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity. With a pitch and row spacing of .156 and .2 inches respectively, precise alignment is effortless. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Upgrade your electronic assemblies with this essential component.