357-021-545-178

Heilind Number:EDA357-021-545-178
Manufacturer:EDAC
Manufacturer Number:357-021-545-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-545-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-545-178

Detailed Description

Enhance connectivity within electronic systems with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with 21 positions for efficient signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester in sleek black, ensures durability and safety in operation. Each contact is crafted from Copper Alloy, guaranteeing reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved. The straight mount orientation simplifies installation, while a 5A amperage rating and an operating temperature range of -40 to 105°C cater to various industrial applications. Trust in this connector for seamless board-to-board connections in your projects.