357-021-547-107

Heilind Number:EDA357-021-547-107
Manufacturer:EDAC
Manufacturer Number:357-021-547-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-547-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-547-107

Detailed Description

Upgrade your PCB connections with our Card Edge Connector. Designed for high performance, this connector ensures reliable power delivery with an amperage rating of 5A. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, offers durability and safety. With a single row layout and 21 positions, it provides ample connectivity for your devices. The contact material, Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for easy installation on your PCB. Its straight mount orientation fits seamlessly into your system. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Trust in our high-quality product to optimize your board-to-board connections.