357-021-547-158

Heilind Number:EDA357-021-547-158
Manufacturer:EDAC
Manufacturer Number:357-021-547-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-547-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-547-158

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Perfect for streamlined setups, this connector boasts a high amperage rating of 5A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row design and 21 positions, it offers ample space for seamless board-to-board connections. The copper alloy contacts and .156-inch pitch ensure efficient signal transmission, while the .2-inch row spacing allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile choice for various setups. Upgrade your connectivity game with this essential component.