357-021-547-168

Heilind Number:EDA357-021-547-168
Manufacturer:EDAC
Manufacturer Number:357-021-547-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-547-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-547-168

Detailed Description

Enhance your circuit connectivity with this sleek Card Edge Connector in classic black. Designed for seamless integration, this connector boasts a single row layout with 21 positions, perfect for efficient board-to-board PCB connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable power transmission at a steady 5A amperage. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless installations. Its straight mount orientation simplifies assembly, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in diverse environments. Upgrade your connectivity solutions with this essential component.