357-021-547-178

Heilind Number:EDA357-021-547-178
Manufacturer:EDAC
Manufacturer Number:357-021-547-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-547-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-547-178

Detailed Description

Enhance connectivity on your circuit board with this high-performance Card Edge Connector. Designed for reliability, it features a single row with 21 positions, ensuring seamless integration for your PCB setup. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting use even in demanding environments. Copper Alloy contacts provide optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation facilitates easy installation, making it a must-have component for your electronic projects. Explore our range of PCB connectors for more connectivity solutions.