357-021-553-108

Heilind Number:EDA357-021-553-108
Manufacturer:EDAC
Manufacturer Number:357-021-553-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-553-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-553-108

Detailed Description

Enhance connectivity in your electronic devices with this black Card Edge Connector. Engineered for optimal performance, it features a single row design with 21 positions and a contact pitch of .156 inches. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a maximum amperage of 5A, this connector is suitable for a variety of applications. Its copper alloy contacts guarantee reliable conductivity, even in demanding environments. Designed for seamless integration, it offers a right-angle mount orientation and operates efficiently in temperatures ranging from -40 to 105 °C. Upgrade your PCB connections with this high-quality component.